- RS庫存編號:
- 772-9297
- 製造零件編號:
- FSA3157BL6X
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 772-9297
- 製造零件編號:
- FSA3157BL6X
- 製造商:
- ON Semiconductor
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MicroPak |
Pin Count | 6 |
Dimensions | 1.45 x 1 x 0.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |