- RS庫存編號:
- 813-9222
- 製造零件編號:
- 74AHC1G66GW,125
- 製造商:
- Nexperia
- RS庫存編號:
- 813-9222
- 製造零件編號:
- 74AHC1G66GW,125
- 製造商:
- Nexperia
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AHC Family
規格
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |