Linear Technology LTC2855IGN#PBF, Multiprotocol Transceiver, 1 (RS-485/RS-422)-TX 1 (RS-485/RS-422)-RX

  • RS庫存編號 858-0807
  • 製造零件編號 LTC2855IGN#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

規格
Attribute Value
Number of Transmitters 1 (RS-485/RS-422)
Number of Receivers 1 (RS-485/RS-422)
Number of Transceivers 1 (RS-485/RS-422)
Number of Drivers per Line 1 (RS-485/RS-422)
Number of Receivers per Line 1 (RS-485/RS-422)
Data Rate 20Mbps
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Transmitter Signal Type Differential
Receiver Signal Type Differential
Interface Standards RS-422/ RS-485
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Minimum Operating Temperature -40 °C
Dimensions 4.97 x 3.98 x 1.5mm
Width 3.98mm
Height 1.5mm
Length 4.97mm
Maximum Operating Temperature +85 °C
4 現貨庫存,可於3工作日發貨。
單價 /個 (每包:2個)
HK$ 42.14
(不含稅)
單位
Per unit
Per Pack*
2 - 2
HK$42.14
HK$84.28
4 - 18
HK$41.295
HK$82.59
20 - 38
HK$40.455
HK$80.91
40 - 98
HK$36.345
HK$72.69
100 +
HK$35.575
HK$71.15
* 參考價格
包裝方式: