- RS庫存編號:
- 295-6898
- 製造零件編號:
- R161404000W
- 製造商:
- Radiall
5 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$87.46
單位 | Per unit |
1 - 14 | HK$87.46 |
15 - 49 | HK$84.83 |
50 - 99 | HK$82.21 |
100 - 249 | HK$80.46 |
250 + | HK$78.71 |
- RS庫存編號:
- 295-6898
- 製造零件編號:
- R161404000W
- 製造商:
- Radiall
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Radiall 50 Ohm N Series RF Coaxial Flanged Jack Receptacle Connector
50 Ohm N series RF coaxial jack receptacle connector with screw-on mating, a square flange with 4 x 3.3mm dia holes and solder pot contact termination. This 50 Ohm N series RF coax panel mount female jack connector has a nickel plated body, gold plated centre contact and PTFE dielectric.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
規格
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 11GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |