- RS庫存編號:
- 711-2267
- 製造零件編號:
- 4170.SN.2010.095
- 製造商:
- IMS
此產品已停售
- RS庫存編號:
- 711-2267
- 製造零件編號:
- 4170.SN.2010.095
- 製造商:
- IMS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Bulkhead jack
SnapN RF-coaxial connectors
The SnapN connector range is backwards compatible with N connectors. It means that SnapN jacks (f) can be mated with N plugs (m).
規格
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 11GHz |
Contact Material | Brass |
Mating Type | Snap-On |