- RS庫存編號:
- 758-1632
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 758-1632
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
N Series Straight Connectors
N series straight coaxial connectors designed for use from DC to 6-11 GHz (item specific), medium size with a threaded coupling. These N series connectors feature a low broadband VSWR which is ideal for use in aerospace , broadcast , audio and video applications as well as many microwave components such as filters, couplers, amplifiers and attenuators. These N series connectors are also impedance matched to 50Ω cables and the threaded coupling provides reliable mating in applications where vibration and shock resistance are design considerations.
Nominal impedance 50Ω
Low broadband VSWR
Vibration proof coupling
Low broadband VSWR
Vibration proof coupling
Note
Standards
MIL-STD-348A
規格
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Medium |
Bulkhead | Yes |
Operating Frequency | 0 to 11GHz |
Body Plating | White Bronze |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |