- RS庫存編號:
- 262-5594
- 製造零件編號:
- WU3003
- 製造商:
- Wade
此產品已停售
- RS庫存編號:
- 262-5594
- 製造零件編號:
- WU3003
- 製造商:
- Wade
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Plug Cock
Standards
BS 2051
Wade Needle Valves – Compression Fittings – Brass
Brass body and spindle valves to BS2051, giving a finer control of mediums such as gases, air, oil and water. For medium pressure applications
The pressure ratings given are the maximum permissible for the valves and therefore reference should be made to the maximum working pressures for the appropriate tubing to be used. The lower pressure of the two must always be used as the safe working pressure
Sealed with Nitrile Rubber O-Rings. Operating temperature from –40 to +135°C. All have standard configuration unless stated. Tube - Tube connection for imperial O/D tubing
The pressure ratings given are the maximum permissible for the valves and therefore reference should be made to the maximum working pressures for the appropriate tubing to be used. The lower pressure of the two must always be used as the safe working pressure
Sealed with Nitrile Rubber O-Rings. Operating temperature from –40 to +135°C. All have standard configuration unless stated. Tube - Tube connection for imperial O/D tubing
Wade
規格
Attribute | Value |
---|---|
Connection | 1/4 in |
Body Material | Brass |
Maximum Air Pressure | 2bar |
Maximum Liquid Pressure | 2bar |