- RS庫存編號:
- 341-3588
- 製造零件編號:
- 50125346
- 製造商:
- Chesilvale
此產品已停售
- RS庫存編號:
- 341-3588
- 製造零件編號:
- 50125346
- 製造商:
- Chesilvale
法例與合規
不適用
產品詳細資訊
Nautilus TG 600 Tone Generator
Generates short bursts of 1KHz sine wave at 1 of 4 different cadence rates
Balanced output
Micro controlled
Battery low warning
Indicates short circuit
One button control
Sinusoidal 1KHz ± 5050HZ, total distortion <5%
20mW ±1m into 1K ohm (4.24 to 4.47rms)
Open circuit output voltage 8.4Vrms to 8.8Vrms
Cadence pulses of 25ms±3ms duration at rates of 3,5,8.5 and 11.5 pulses per second ±0.5pps
DC path with an impedance not exceeding 10 ohms
Non-DC path with the output isolated by a capacitor
Bi-stable On/off action to avoid accidental operation
Balanced output
Micro controlled
Battery low warning
Indicates short circuit
One button control
Sinusoidal 1KHz ± 5050HZ, total distortion <5%
20mW ±1m into 1K ohm (4.24 to 4.47rms)
Open circuit output voltage 8.4Vrms to 8.8Vrms
Cadence pulses of 25ms±3ms duration at rates of 3,5,8.5 and 11.5 pulses per second ±0.5pps
DC path with an impedance not exceeding 10 ohms
Non-DC path with the output isolated by a capacitor
Bi-stable On/off action to avoid accidental operation
規格
Attribute | Value |
---|---|
Equipment Type | Tone Generator |
Tone | Yes |
Model Number p | 50125346 |