- RS庫存編號:
- 182-5580
- 製造零件編號:
- PR100109
- 製造商:
- Kunbus
此產品已停售
- RS庫存編號:
- 182-5580
- 製造零件編號:
- PR100109
- 製造商:
- Kunbus
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Today, more than ever, quickness and flexibility are in great demand in the different areas of application of the automation industry. DF PROFI II, high performance PROFIBUS DP/DPV1 board from KUNBUS, exceeds these requirements. As PCI, PCIe and CPCI board, DF PROFI II is suitable for a wide variety of uses. Due to the fact that both 5 V and 3.3 V are supported, the board is compliant with fast server PCs as well as workstations.