Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, M12
- RS庫存編號:
- 146-5812
- 製造零件編號:
- RSS16-I2-D-R-ST8H
- 製造商:
- Schmersal
- RS庫存編號:
- 146-5812
- 製造零件編號:
- RSS16-I2-D-R-ST8H
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Non-Contact Safety Switch, 2.1A Operating Current, M12 Connector - RSS16 Series - RSS16-I2-D-R-ST8H
Use this Schmersal non-contact safety switch to protect personnel from injury and prevent damage to your machinery. It uses an electromagnetic mechanism that eliminates the need for contact between the sensor and the actuator, minimising the risk of mechanical wear. This switch can be actuated from three different directions for flexibility. It includes two LED indicators that display the switch's operating status for ease of monitoring.
Features & Benefits
• Wide operating temperature range between -25°C and +70°C for use in harsh environments
• IP67 rating means it's dustproof and protected against submersion in 1m of water for up to 30 minutes
• Low operating current of 2.1A for energy efficiency
• Glass fibre-reinforced thermoplastic enclosure for resistance to heat and impact
• Operating voltage range of 20.4 to 26.4V DC for use in low-power applications
• IP67 rating means it's dustproof and protected against submersion in 1m of water for up to 30 minutes
• Low operating current of 2.1A for energy efficiency
• Glass fibre-reinforced thermoplastic enclosure for resistance to heat and impact
• Operating voltage range of 20.4 to 26.4V DC for use in low-power applications
Applications
• Automotive industry
• Warehouses and loading bays
• Assembly lines
• Warehouses and loading bays
• Assembly lines
How large is this switch?
This switch has compact dimensions of 91 (length) x 52 (width) x 30mm (height), so it won't take up too much space in your setup.
規格
Attribute | Value |
---|---|
Supply Voltage | 26.4V dc |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Connection Type | M12 |
Installation Type | Non-Flush |
Actuator Type | Flat |
Sensor Principle | RFID |
Actuator Included | No |
Series | RSS16 |
Switching Distance | 5 (On) mm, 15 mm, 30 (Off) mm |
IP Rating | IP65, IP66, IP67 |
Supply Current | 2100mA |
Standards Met | CE, cULus, EAC, TUV |
Depth | 30mm |
Length | 91mm |
Width | 52mm |