- RS庫存編號:
- 617-5239
- 製造零件編號:
- BNS 260-02/01ZG-ST-R
- 製造商:
- Schmersal
- RS庫存編號:
- 617-5239
- 製造零件編號:
- BNS 260-02/01ZG-ST-R
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Magnetic Non-Contact Safety Switch, M8, 24V DC - BNS 260 Series - BNS 260-02/01ZG-ST-R
Pick this safety switch from Schmersal to protect personnel and production processes in hazardous industrial settings. It's designed for use on movable machine guards or robotic arms and uses electromagnetic coding to detect dangerous misalignments. When this type of situation occurs, the switch contacts will open to shut off the electrical supply, so you can safely inspect and realign your machine components. For maximum versatility, the switch can be used on sliding, hinge and lift-off machine guards.
Features & Benefits
• Thermoplastic housing for high durability and resistance to chemicals and wear
• IP67 (ingress protection) rating for protection against dust and temporary submersion in water
• LED (light-emitting diode) status indicators for quick visual identification of switch status
• Compact size of 52 (length) x 36 (width) x 13mm (depth) to save space
• IP67 (ingress protection) rating for protection against dust and temporary submersion in water
• LED (light-emitting diode) status indicators for quick visual identification of switch status
• Compact size of 52 (length) x 36 (width) x 13mm (depth) to save space
Applications
• Woodworking machinery
• Food processing equipment
• Chemical processing applications
• Food processing equipment
• Chemical processing applications
Is this switch tamper-proof?
The internal reed switch only operates with the correctly coded magnetic field, meaning the correct actuator must be in place in order for the switch to work properly. This makes it a tamper-resistant choice for improved machine safety.
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NC |
Housing Material | Plastic |
Connection Type | M8 |
Actuator Type | Coded |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | No |
Series | BNS260 |
IP Rating | IP67 |
Supply Current | 10mA |
Depth | 13mm |
Length | 52mm |
Width | 36mm |