- RS庫存編號:
- 629-2110
- 製造零件編號:
- 70011634 T0-3-8212/I1H
- 製造商:
- Eaton
- RS庫存編號:
- 629-2110
- 製造零件編號:
- 70011634 T0-3-8212/I1H
- 製造商:
- Eaton
法例與合規
產品詳細資訊
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Note
Eaton formerly known as Moeller
規格
Attribute | Value |
---|---|
Number of Poles | 3P |
IP Rating | IP65 |
Power Rating | 18.5kW |
Voltage Rating | 240 V dc, 690V ac |
Electrical Phase | 3 |
Handle Colour | Black |
Series | Eaton Moeller |
Normal State Configuration | 3NO/3NC |
Switch Rating | 6000V ac |
Length | 137mm |
Width | 80mm |
Depth | 122mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |