Phoenix Contact UMSTBHK 2.5/10-G Series Green DIN Rail Terminal Block, 0.2 → 2.5mm², Single-Level, Screw
- RS庫存編號:
- 802-6050
- 製造零件編號:
- 1765768
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 802-6050
- 製造零件編號:
- 1765768
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Phoenix Contact DIN Rail Terminal Block, Polyamide, 5mm Pitch - UMSTBHK 2,5/10-G - 1765768
Need to make easy cable connections in your panel? Plug in this DIN rail terminal block from Phoenix Contact. Thanks to its 10-way design, it has sufficient room to house multiple cables at once. For a boost in strength, its copper alloy contacts are plated in corrosion-resistant tin.
This unit is designed for wire sizes that range in size from 30 to 12AWG, so it's happy to handle your thick and thin cables. With its pitch size of 5mm, you can easily insert small conductors in it. The screw connection comes with a tension sleeve that keeps a tight grip on the conductors so they're in safe hands if your system gets shaky.
A tough polyamide body delivers insulation protection, so you can safely handle this block without the risk of shock. Mounting it's a cinch as you just need to snap it onto a DIN rail and you're ready to go.
This unit is designed for wire sizes that range in size from 30 to 12AWG, so it's happy to handle your thick and thin cables. With its pitch size of 5mm, you can easily insert small conductors in it. The screw connection comes with a tension sleeve that keeps a tight grip on the conductors so they're in safe hands if your system gets shaky.
A tough polyamide body delivers insulation protection, so you can safely handle this block without the risk of shock. Mounting it's a cinch as you just need to snap it onto a DIN rail and you're ready to go.
Features & Benefits
UL 94-V0 flammability rating means burning will stop in 10 seconds
Rated surge voltage of 4kV to withstand excess current supply
Insertion and withdrawal forces tested to up to 25 cycles for durable performance
Rated surge voltage of 4kV to withstand excess current supply
Insertion and withdrawal forces tested to up to 25 cycles for durable performance
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
規格
Attribute | Value |
---|---|
Colour | Green |
Number of Levels | Single |
Series | UMSTBHK 2.5/10-G |
American Wire Gauge | 24 → 12AWG |
Termination Method | Screw |
Cable CSA | 0.2 → 2.5mm² |
Fused | No |
Current Rating | 12A |
Voltage Rating | 320 V |
Pitch | 5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Standards Met | EAC |
Model Number | UMSTBHK 2,5/10-G |