Cinch Connectors Terminal Block Connector, 50 Way/Pole, Screw Terminals, 16 AWG Screw, Phenolic, 250 V ac

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
規格
Attribute Value
Number of Ways 50
Mounting Type Screw
Pitch 9.53mm
Current Rating 15A
Termination Method Screw
Wire Size 16 AWG
Material Phenolic
Voltage Rating 250 V ac
Minimum Operating Temperature -48°C
Maximum Operating Temperature +149°C
Contact Material Brass
Contact Plating Nickel
當前暫無庫存,可於2020/6/23發貨,3 工作日送達。
單價 /個 (每包:50個)
HK$ 7.90
(不含稅)
單位
Per unit
Per Pack*
50 +
HK$7.90
HK$395.00
* 參考價格