- RS庫存編號:
- 124-9744
- 製造零件編號:
- TAH24B-32
- 製造商:
- Bahco
- RS庫存編號:
- 124-9744
- 製造零件編號:
- TAH24B-32
- 製造商:
- Bahco
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- AR
產品詳細資訊
Bahco " Hexagon Socket
Bahco " Hexagonal socket suitable for working at height.
Features and Benefits
Ready to work at height - 4 Holes System
4 holes for secure fixing on rectangular stud
Standard length sockets, " square drive
Hexagonal profile in metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
4 holes for secure fixing on rectangular stud
Standard length sockets, " square drive
Hexagonal profile in metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Standards
ISO 2725/1174, DIN 3124/3120
Driver Bits
規格
Attribute | Value |
---|---|
Socket Size | 32mm |
Imperial or Metric | Metric |
Drive Size | 3/4 in |
Socket Type | Standard Socket |
Socket Head Type | 6 point |
Finish | Polished |
Overall Length | 58 mm |
Material | Alloy Steel |
Drive Type | Square |