- RS庫存編號:
- 420-441
- 製造零件編號:
- XT374S15 1887113-4
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 420-441
- 製造零件編號:
- XT374S15 1887113-4
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Interface Plug In Relay - XT Series
Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging
規格
Attribute | Value |
---|---|
Coil Voltage | 115V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Length | 29mm |
Coil Resistance | 8.1 kΩ |
Depth | 13.7mm |
Contact Material | Silver Nickel Alloy |
Height | 26.7mm |
Series | XT |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 4 kVA |
Application | Interface |