- RS庫存編號:
- 164-0214
- 製造零件編號:
- V23154D 719B110
- 製造商:
- TE Connectivity
可供預購。
已增加
單價 1 托盘 5 套
HK$4,947.30
Tray(s) | Per Tray | Per unit* |
1 - 1 | HK$4,947.30 | HK$989.46 |
2 - 3 | HK$4,838.50 | HK$967.70 |
4 + | HK$4,734.60 | HK$946.92 |
* 參考價格 |
- RS庫存編號:
- 164-0214
- 製造零件編號:
- V23154D 719B110
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 15V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Maximum Switching Power DC | 70 W |
Series | Cradle N |
Latching | No |
Length | 30mm |
Depth | 19mm |
Height | 30mm |
Dimensions | 19 x 30 x 30mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Application | Signal |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 325Ω |
Contact Material | Silver Nickel Alloy |
Maximum Switching Power AC | 50VA |
Maximum Operating Temperature | +70°C |
Coil Power | 692mW |
Features | Multi Purpose Relay, Highly Reliable |
Minimum Operating Temperature | -40°C |