- RS庫存編號:
- 164-0950
- 製造零件編號:
- V23105A5302A201
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/11/15發貨,3 工作日送達。
已增加
單價 毎管:1000 个
HK$52,110.01
Tube(s) | Per Tube | Per unit* |
1 - 1 | HK$52,110.01 | HK$52.11 |
2 - 3 | HK$50,807.28 | HK$50.807 |
4 + | HK$50,025.60 | HK$50.026 |
* 參考價格 |
- RS庫存編號:
- 164-0950
- 製造零件編號:
- V23105A5302A201
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Length | 20.2mm |
Coil Resistance | 180Ω |
Coil Power | 200mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.05kVrms |
Depth | 10mm |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Series | D2n |
Height | 11mm |