- RS庫存編號:
- 195-8061
- 製造零件編號:
- FTR-B3GA024Z
- 製造商:
- Fujitsu
此產品已停售
- RS庫存編號:
- 195-8061
- 製造零件編號:
- FTR-B3GA024Z
- 製造商:
- Fujitsu
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
DPDT 2C
Ultra miniature low profile relay with high heat resistant material
Height: 5.45mm, Weight: 0.85g, Mounting space: 87mm2
Adopted superior contact spring for high frequency characteristic
Isolation distance: min. 1.6mm
Dielectric strength between coil and contact: 1500VAC
Surge strength: 2500V
Low power: Non-latching: 140mW (230mW at 24V) Latching: 100mW (120mW at 24V)
High reliable bifurcated gold overlay silver contact
Plastic sealed
Ultra miniature low profile relay with high heat resistant material
Height: 5.45mm, Weight: 0.85g, Mounting space: 87mm2
Adopted superior contact spring for high frequency characteristic
Isolation distance: min. 1.6mm
Dielectric strength between coil and contact: 1500VAC
Surge strength: 2500V
Low power: Non-latching: 140mW (230mW at 24V) Latching: 100mW (120mW at 24V)
High reliable bifurcated gold overlay silver contact
Plastic sealed
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 6PDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Maximum Switching Power DC | 70 W |
Series | Cradle S |
Latching | No |
Length | 30mm |
Depth | 19mm |
Height | 35mm |
Terminal Type | Through Hole |
Number of Poles | 6 |
Switching Current | 2A |
Maximum Switching Power AC | 50VA |
Minimum Operating Temperature | -40°C |
Coil Power | 914mW |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated |
Isolation Coil To Contact | 500V rms |
Coil Resistance | 630Ω |