- RS庫存編號:
- 195-8197
- 製造零件編號:
- FTR-F1AA048V
- 製造商:
- Fujitsu
此產品已停售
- RS庫存編號:
- 195-8197
- 製造零件編號:
- FTR-F1AA048V
- 製造商:
- Fujitsu
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Low profile (height: 16.5mm)
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
規格
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 4.4 kO |
Coil Power | 530mW |
Series | FTR-F1 |
Depth | 12.8mm |
Height | 16.5mm |
Isolation Coil To Contact | 10kV |
Maximum Switching Power DC | 120 W |
Maximum Switching Power AC | 1.25 kVA |