- RS庫存編號:
- 715-0979
- 製造零件編號:
- RM835524 4-1393147-3
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 715-0979
- 製造零件編號:
- RM835524 4-1393147-3
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
RM8 Series
25A, 250Vac rated
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
Operating temperature -40 to +45°C
Contact material AgCdO
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
Operating temperature -40 to +45°C
Contact material AgCdO
Approvals
VDE
規格
Attribute | Value |
---|---|
Coil Voltage | 24V |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 25A |
Terminal Type | Quick Connect |
Length | 38.5mm |
Coil Resistance | 80 Ω |
Maximum Operating Temperature | +40°C |
Height | 73.5mm |
Series | RM8 |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -45°C |
Depth | 35.5mm |
Maximum Switching Power AC | 6 kVA |
Application | Power |