Littelfuse Non-Resettable Fuse 0.062 A, 125 V
- RS庫存編號:
- 552-973
- 製造零件編號:
- 0251.062MAT1L
- 製造商:
- Littelfuse
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 25 件)*
HK$896.10
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 從 2026年6月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$896.10 | HK$35.844 |
* 參考價格
- RS庫存編號:
- 552-973
- 製造零件編號:
- 0251.062MAT1L
- 製造商:
- Littelfuse
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Product Type | Non-Resettable Fuse | |
| Current Rating | 0.062 A | |
| Voltage | 125 V | |
| Body Material | Ceramic | |
| Width | 62.7 mm | |
| Minimum Operating Temperature | -55°C | |
| Fuse Characteristics | Very Fast-Acting | |
| Breaking Capacity | 50A | |
| Package Type | Ammo Pack | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cULus,PSE,ROHS,HF,CE,UKCA,CCC,CSA | |
| Depth | 62.7mm | |
| Package Size | 1000 pieces | |
| Series | 251 | |
| Terminal Material | Tin Plated Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Product Type Non-Resettable Fuse | ||
Current Rating 0.062 A | ||
Voltage 125 V | ||
Body Material Ceramic | ||
Width 62.7 mm | ||
Minimum Operating Temperature -55°C | ||
Fuse Characteristics Very Fast-Acting | ||
Breaking Capacity 50A | ||
Package Type Ammo Pack | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cULus,PSE,ROHS,HF,CE,UKCA,CCC,CSA | ||
Depth 62.7mm | ||
Package Size 1000 pieces | ||
Series 251 | ||
Terminal Material Tin Plated Copper | ||
- COO (Country of Origin):
- PH
相关链接
- Littelfuse Resettable Surface Mount Fuse 0.062 A, 125 V
- Littelfuse Non-Resettable Fuse 125 mA, 125 V
- Littelfuse Non-Resettable Fuse 0.5 A, 125 V
- Littelfuse Non-Resettable Fuse 1.25 A, 125 V
- Littelfuse Non-Resettable Fuse 1.6 A, 125 V
- Littelfuse Non-Resettable Fuse 3.5 A, 125 V
- Littelfuse Non-Resettable Fuse 2.5 A, 125 V
- Littelfuse Non-Resettable Fuse 6.3 A, 125 V