- RS庫存編號:
- 245-9210
- 製造零件編號:
- SF-0603SPA600R-2
- 製造商:
- Bourns
查看所有Non Resettable Fuses
5000 現貨庫存,可於3工作日發貨。
單價 個
HK$10.44
單位 | Per unit |
1 - 49 | HK$10.44 |
50 - 99 | HK$10.19 |
100 - 499 | HK$9.95 |
500 - 999 | HK$9.70 |
1000 + | HK$9.47 |
包裝方式:
- RS庫存編號:
- 245-9210
- 製造零件編號:
- SF-0603SPA600R-2
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Bourns SF-0603SPA-R series is time-lag surface mount fuse which has small chip size with high current rating and inrush withstanding capability. The series is designed for use in automotive, data centre, industrial, telecom, and battery management system applications.
Operating temperature range from -55°C to 150°C
Halogen free
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Current Rating | 6A |
Voltage Rating | 50 V dc, 63 V dc |
Fuse Speed | T |