Schurter Non-Resettable Fuse 2 A, 250 V ac, 125 V dc

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 袋,共 10 件)*

HK$101.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 420 件從 2026年2月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每袋*
10 - 240HK$10.11HK$101.10
250 - 490HK$9.85HK$98.50
500 +HK$9.70HK$97.00

* 參考價格

包裝方式:
RS庫存編號:
703-2758
製造零件編號:
3404.2419.22
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Product Type

Non-Resettable Fuse

Current Rating

2 A

Voltage

250 V ac, 125 V dc

Fuse Speed

T

Body Material

Ceramic

Width

3.8 mm

Height

3.9mm

Minimum Operating Temperature

85°C

Fuse Characteristics

Time Delay

Maximum Operating Temperature

-40°C

Package Type

Reel

Breaking Capacity

200A

Standards/Approvals

CE, UL 248-14, REACH, RoHS, CSA

Depth

10.1mm

Series

UMZ 250

Terminal Material

Gold Plated Copper

COO (Country of Origin):
CH

Schurter UMZ Fuses


High breaking capacity

Surface mount with clip

Time-Lag

Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Standards

IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14

相关链接