Littelfuse Non-Resettable Wire Ended Fuse 375 mA, 125 V ac/dc
- RS庫存編號:
- 738-3012
- Distrelec 貨號:
- 304-28-431
- 製造零件編號:
- 0473.375MAT1L
- 製造商:
- Littelfuse
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
HK$134.20
訂單超過 HK$250.00 免費送貨
有庫存
- 140 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 90 | HK$13.42 | HK$134.20 |
| 100 - 490 | HK$13.02 | HK$130.20 |
| 500 - 990 | HK$12.61 | HK$126.10 |
| 1000 - 2490 | HK$12.36 | HK$123.60 |
| 2500 + | HK$12.03 | HK$120.30 |
* 參考價格
- RS庫存編號:
- 738-3012
- Distrelec 貨號:
- 304-28-431
- 製造零件編號:
- 0473.375MAT1L
- 製造商:
- Littelfuse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Current Rating | 375 mA | |
| Product Type | Non-Resettable Wire Ended Fuse | |
| Voltage | 125 V ac/dc | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Lead Length | 38.1mm | |
| Length | 27.78mm | |
| Height | 7.11mm | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -55°C | |
| Breaking Capacity | 50A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, CSA | |
| Diameter | 3.18 mm | |
| Series | 473 | |
| Lead Diameter | 0.64mm | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Current Rating 375 mA | ||
Product Type Non-Resettable Wire Ended Fuse | ||
Voltage 125 V ac/dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Lead Length 38.1mm | ||
Length 27.78mm | ||
Height 7.11mm | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -55°C | ||
Breaking Capacity 50A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, CSA | ||
Diameter 3.18 mm | ||
Series 473 | ||
Lead Diameter 0.64mm | ||

Littelfuse 473 Series Time-delay
Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.
All fuses have Thermoplaste Polyamide bodies
Approvals
UL
相关链接
- Littelfuse Non-Resettable Wire Ended Fuse 125 V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 125 mA, 125 V
- Littelfuse Non-Resettable Fuse 375 mA, 125 V
- Littelfuse Non-Resettable Fuse 375 mA, 125 V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 125 V ac
- Littelfuse Non-Resettable Wire Ended Fuse 125 V ac
- Littelfuse Non-Resettable Wire Ended Fuse 5 A, 125 V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 125 V ac/dc