Schurter Non-Resettable Fuse 500 mA, 125 V ac/dc
- RS庫存編號:
- 865-7806
- Distrelec 貨號:
- 304-44-782
- 製造零件編號:
- 0034.4216
- 製造商:
- Schurter
小計(1 包,共 10 件)*
HK$153.60
添加 20 件 件可免費送貨
有庫存
- 加上 1,010 件從 2026年2月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$15.36 | HK$153.60 |
* 參考價格
- RS庫存編號:
- 865-7806
- Distrelec 貨號:
- 304-44-782
- 製造零件編號:
- 0034.4216
- 製造商:
- Schurter
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schurter | |
| Current Rating | 500 mA | |
| Product Type | Non-Resettable Fuse | |
| Voltage | 125 V ac/dc | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Lead Length | 8.8mm | |
| Length | 18.8mm | |
| Width | 4.3 mm | |
| Height | 8.8mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Breaking Capacity | 100A | |
| Diameter | 6.4 mm | |
| Standards/Approvals | RoHS, UL | |
| Series | MSF 125 | |
| Lead Diameter | 0.62mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schurter | ||
Current Rating 500 mA | ||
Product Type Non-Resettable Fuse | ||
Voltage 125 V ac/dc | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Lead Length 8.8mm | ||
Length 18.8mm | ||
Width 4.3 mm | ||
Height 8.8mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Breaking Capacity 100A | ||
Diameter 6.4 mm | ||
Standards/Approvals RoHS, UL | ||
Series MSF 125 | ||
Lead Diameter 0.62mm | ||
- COO (Country of Origin):
- CH
Schurter MSF Quick Acting F
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals. All fuses are highly reliable and extremely good quality.
Quick Acting F
6.4mm
Various models available
All fuses have Thermoplaste Polyamide bodies
相关链接
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 500mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 4A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 3.15A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc