Schurter Non-Resettable Fuse 2 A, 125 V ac/dc

小計(1 包,共 10 件)*

HK$185.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 450 件從 2026年3月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$18.51HK$185.10

* 參考價格

RS庫存編號:
865-7825
製造零件編號:
0034.4224
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

2 A

Product Type

Non-Resettable Fuse

Voltage

125 V ac/dc

Fuse Speed

F

Body Material

Thermoplastic

Lead Length

8.8mm

Length

18.8mm

Width

6.4 mm

Height

8.8mm

Fuse Characteristics

Fast Acting

Minimum Operating Temperature

-25°C

Breaking Capacity

100A

Maximum Operating Temperature

85°C

Diameter

6.4 mm

Standards/Approvals

UL, RoHS

Series

MSF 125

Lead Diameter

0.62mm

COO (Country of Origin):
CH

Schurter MSF Quick Acting F


Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals. All fuses are highly reliable and extremely good quality.

Quick Acting F

6.4mm

Various models available

All fuses have Thermoplaste Polyamide bodies

相关链接