Schurter PC Board Non Resettable Fuse 3.15A, 125V ac/dc

小計(1 包,共 10 件)*

HK$150.00

Add to Basket
選擇或輸入數量
有庫存
  • 240 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$15.00HK$150.00

* 參考價格

RS庫存編號:
865-7837
製造零件編號:
0034.4226
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

3.15A

Voltage Rating

125V ac/dc

Fuse Speed

F

Body Material

Thermoplastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CH

Schurter MSF Quick Acting F


Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals. All fuses are highly reliable and extremely good quality.

Quick Acting F
6.4mm
Various models available

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

相关链接