Schurter 5A F Surface Mount Fuse, 63 V ac, 125 V dc

  • RS庫存編號 173-9696
  • 製造零件編號 7010.9880.63
  • 製造商 Schurter
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FR
產品詳細資訊

Schurter Quick Acting Miniature Fuses

Schurter quick acting high breaking capacity miniature fuses that can be directly soldered to printed circuit boards. Particularly suited to applications such as telecoms, industrial electronics and household appliances.

Fuses with a high breaking capacity
The SMD base is mounted on PCBs by IR reflow or vapour phase
The ’pin-type’ mounting socket is wave soldered
Ceramic body, brass; tin-plated cap

Approvals

UL; CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

規格
Attribute Value
Current Rating 5 A
Voltage Rating 63 V ac, 125 V dc
Length 7mm
Width 2mm
Height 2mm
Dimensions 7 x 2 x 2mm
Fuse Speed F
Body Material Ceramic
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V dc, 300 A @ 63 V ac
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Terminal Material Tin Plated Copper Alloy
Operating Temperature Range -55 → +125 °C
當前暫無庫存,可於2021/3/22發貨,3 工作日送達。
單價 個 (以毎袋:100)
HK$ 13.69
(不含稅)
單位
Per unit
Per Bag*
100 +
HK$13.69
HK$1,369.00
* 參考價格