- RS庫存編號:
- 182-3941
- 製造商:
- RS PRO
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 毎盒:2500 个
HK$27,544.80
Box(es) | Per Box | Per unit* |
1 - 1 | HK$27,544.80 | HK$11.018 |
2 - 9 | HK$26,938.82 | HK$10.776 |
10 + | HK$22,170.65 | HK$8.868 |
* 參考價格 |
- RS庫存編號:
- 182-3941
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Surface Mount Fuse
The RS PRO square ceramic non-resettable surface mount fuse has a voltage rating of 250V and current rating of 4A. It has a square cap of 3.10mm ± 0.20mm, a ceramic tube of 2.65mm ± 0.20mm and overall size of 10.10mm ± 0.40mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
Operating temperature ranging between -55°C and 125°C
Two gold-plated brass end caps for good conductivity
Nominal resistance ranging between 0.0110ohms and 0.0205ohms
Two gold-plated brass end caps for good conductivity
Nominal resistance ranging between 0.0110ohms and 0.0205ohms
Applications
Wireless base stations
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 250V |
Body Material | Ceramic Tube Non Transparent |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Brass |
Dimensions | 10.1 x 3.1 x 3.1mm |