- RS庫存編號:
- 182-3951
- 製造商:
- RS PRO
- RS庫存編號:
- 182-3951
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Surface Mount Fuse
The RS PRO square ceramic non-resettable surface mount fuse has a voltage rating of 600V and current rating of 1.25A. It has a square cap of 3.10mm ± 0.20mm, a ceramic tube of 2.65mm ± 0.20mm, and an overall size of 10.10mm ± 0.40mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation.
Features and Benefits
Operating temperature ranging between -55°C and 125°C
Two gold-plated brass end caps for good conductivity
Maximum power dissipation: 0.6W
Two gold-plated brass end caps for good conductivity
Maximum power dissipation: 0.6W
Applications
Industrial steam jet
Fan control
Modem WAN interface card
Fan control
Modem WAN interface card
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 1.25A |
Voltage Rating | 600V |
Body Material | Ceramic Tube Non Transparent |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 60 A @ 600 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |