- RS庫存編號:
- 373-6279
- 製造零件編號:
- FCC20 102 AD
- 製造商:
- Kamaya
此產品已停售
- RS庫存編號:
- 373-6279
- 製造零件編號:
- FCC20 102 AD
- 製造商:
- Kamaya
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Circuit protection element size 2012
Ideal as current surge protection element in small mobile devices, etc.
Thin at 0.6 mm high
Thin at 0.6 mm high
Standards
UL, c-UL (E176847) certification obtained
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
規格
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 50V dc |
Fuse Speed | F |
Body Length | 2mm |
Body Width | 1.25mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 2 x 1.25 x 0.6mm |