- RS庫存編號:
- 736-8785
- 製造零件編號:
- 2410SFV6.30FM/125-2
- 製造商:
- Littelfuse
此產品已停售
- RS庫存編號:
- 736-8785
- 製造零件編號:
- 2410SFV6.30FM/125-2
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Tyco Very Fast 2410 SFV Series Chip Fuses
TE 2410 SFV series lead-free surface-mount devices offer increased reliability and avoid the risk of end caps falling off. Their straight wire element in air performs consistent fusing and cutting characteristics. Typically used in industrial equipment, LCD/PDP TVs, backlight inverters, power suppliers, telecom systems, networking, game systems, white goods and automotive applications.
Halogen free, RoHS compliant and 100% lead free
Copper or copper alloy composite fuse link
Fiberglass enforced epoxy fuse body
Wide range of current rating
-55°C to +125°C operating temperature range (with de-rating)
Copper or copper alloy composite fuse link
Fiberglass enforced epoxy fuse body
Wide range of current rating
-55°C to +125°C operating temperature range (with de-rating)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
規格
Attribute | Value |
---|---|
Current Rating | 6.3A |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Fibreglass Enforced Epoxy |
Body Length | 6.25mm |
Body Width | 2.64mm |
Body Height | 2.36mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 6.25 x 2.64 x 2.36mm |
Terminal Material | Copper Terminal With Nickel And Tin Plated |