- RS庫存編號:
- 754-6317
- 製造零件編號:
- 3405.0175.24
- 製造商:
- Schurter
200 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$5.43
單位 | Per unit | Per Pack* |
10 - 490 | HK$5.43 | HK$54.30 |
500 - 990 | HK$5.293 | HK$52.93 |
1000 + | HK$5.213 | HK$52.13 |
* 參考價格 |
- RS庫存編號:
- 754-6317
- 製造零件編號:
- 3405.0175.24
- 製造商:
- Schurter
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Schurter UMF 250 Series
Schurter UMF 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMF 250 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.
Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design
Low melting l2t values
Fast interruption
Compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
規格
Attribute | Value |
---|---|
Current Rating | 8A |
Voltage Rating | 250 V ac, 125V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 10.1mm |
Body Width | 3mm |
Body Height | 3mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 100 A @ 250 V ac, 100 A @ 250 V ac;100 A @ 125 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 10.1 x 3 x 3mm |
Terminal Material | Tin Plated Copper Alloy |