- RS庫存編號:
- 764-9422
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 764-9422
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS Fast Acting 0603 SMD Fuses
RS fast acting 0603 SMD fuses are a convenient and reliable solution to a vast array of application requirements.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
規格
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 63V ac/dc |
Fuse Speed | F |
Body Material | FR4 Board |
Body Length | 1.6mm |
Body Width | 0.8mm |
Body Height | 0.48mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |