Cooper Bussmann 15A F Surface Mount Fuse, 72 V dc, 125 V ac

  • RS庫存編號 849-5702
  • 製造零件編號 TR2-6125FF15-R
  • 製造商 Cooper Bussmann
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Cooper Bussmann 6125FF Series

Cooper Bussmann 6125FF Brick Fuses are surface mount brick fuses which are also solder immersion compatible. The 6125FF series are fast-acting and feature inrush current protection.

Fast-acting surface mount fuse
Overcurrent protection of systems up to 125Vac/72Vdc
High inrush withstand capability
Solder immersion compatible

Surface Mount Fuse

規格
Attribute Value
Current Rating 15 A
Length 6.1mm
Width 2.72mm
Height 2.72mm
Dimensions 6.1 x 2.72 x 2.72mm
Fuse Speed F
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Operating Temperature Range -55 → +125 °C
當前暫無庫存,可於2020/7/21發貨,3 工作日送達。
單價 個
HK$ 4.80
(不含稅)
單位
Per unit
1 +
HK$4.80