SYNC CM BUCK CONVERTER 5-55V 3A TSSOP20

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Battery Charging & Monitoring Controllers, Maxim Integrated

Converts CMOS SRAM into nonvolatile memoryUnconditionally write-protects SRAM when VCC is out of toleranceAutomatically switches to battery backup supply when VCC power failure occursMonitors voltage of a lithium cell and provides advanced warning of impending battery failureSignals low-battery condition on active low Battery Warning output signalAutomatic VCC power-fail detection for 3.0V or 3.3V power suppliesSpace-saving 8-pin DIP and SOIC packagesOptional 16-pin SOIC and 20-pin TSSOP versions reset processor when power failure occurs and hold processor in reset during system power-upIndustrial temperature range of -40°C to +85°C

Battery Management, Maxim Integrated

規格
Attribute Value
Maximum Propagation Delay Time 20ns
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.3 V
Minimum Operating Temperature -40 °C
46 現貨庫存,可於3工作日發貨。
單價 毎管:46 個
HK$ 85.875
(不含稅)
單位
Per unit
Per Tube*
46 - 46
HK$85.875
HK$3,950.25
92 - 92
HK$79.843
HK$3,672.778
138 - 966
HK$73.929
HK$3,400.734
1012 +
HK$60.563
HK$2,785.898
* 參考價格