Maxim DS1554-70+ NVRAM, 5V 32-Pin EDIP

  • RS庫存編號 417-736
  • 製造零件編號 DS1554-70+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Non-Volatile RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

規格
Attribute Value
Mounting Type Through Hole
Package Type EDIP
Pin Count 32
Dimensions 43.69 x 18.8 x 9.4mm
Length 43.69mm
Width 18.8mm
Height 9.4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
31 現貨庫存,可於3工作日發貨。
單價 個
HK$ 220.26
(不含稅)
單位
Per unit
1 - 4
HK$220.26
5 - 19
HK$203.32
20 - 49
HK$188.79
50 - 99
HK$176.20
100 +
HK$165.20