Maxim DS1230Y-150+ NVRAM, 256kbit, 150ns, 5V 28-Pin EDIP

  • RS庫存編號 923-7605
  • 製造零件編號 DS1230Y-150+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

規格
Attribute Value
Memory Size 256kbit
Organisation 32K x 8 bit
Maximum Random Access Time 150ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.8 x 9.35mm
Length 39.37mm
Width 18.8mm
Height 9.35mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Number of Bits per Word 8bit
Minimum Operating Temperature -40 °C
Number of Words 32K
Minimum Operating Supply Voltage 4.5 V
36 現貨庫存,可於3工作日發貨。
單價 毎管:12 個
HK$ 187.87
(不含稅)
單位
Per unit
Per Tube*
12 - 12
HK$187.87
HK$2,254.44
24 - 36
HK$173.418
HK$2,081.016
48 - 108
HK$161.033
HK$1,932.396
120 - 228
HK$150.297
HK$1,803.564
240 +
HK$140.903
HK$1,690.836
* 參考價格