- RS庫存編號:
- 778-8791
- 製造零件編號:
- Comfort 4005
- 製造商:
- Doro
此產品已停售
- RS庫存編號:
- 778-8791
- 製造零件編號:
- Comfort 4005
- 製造商:
- Doro
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Doro Comfort 4005
The easy to use Doro Comfort 4005 is the perfect match when you want both cordless and corded phones that work and look great together. With the DECT base unit incorporated in the corded phone, this solution offers a conveniently smaller charging cradle for your cordless handset than is normally required. Both handsets are comfortable to hold and offer good, clear sound thanks to Doro TrueSound quality, and the corded phone has a boost button for anyone who may need even louder sound
Easy to read white backlit display
Answering machine
Speakerphone
Intercom
Clock
Call transfer between handsets
2-in-1 cordless/corded phone
Loud and clear sound (24dB)
High contrast display
Phonebook memory 50
Display size 40x66mm
Backlit display
Battery included (type) 2xAAA NiMH
Answering machine
Speakerphone
Intercom
Clock
Call transfer between handsets
2-in-1 cordless/corded phone
Loud and clear sound (24dB)
High contrast display
Phonebook memory 50
Display size 40x66mm
Backlit display
Battery included (type) 2xAAA NiMH
General Purpose Phones
規格
Attribute | Value |
---|---|
Mount Style | Desktop |
LCD Display | Yes |
Phone Book Capacity | 50 |
Wireless | Yes |