- RS庫存編號:
- 850-7240
- 製造零件編號:
- 15CIF06
- 製造商:
- Cooper Bussmann
此產品已停售
- RS庫存編號:
- 850-7240
- 製造零件編號:
- 15CIF06
- 製造商:
- Cooper Bussmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Cooper Bussmann CIF06 Series
Professional range of Cooper Bussmann industrial fuses designed with offset blades for clip-in mounting. The fuses provide both short circuit and overload protection
Cylindrical
Alternating Blade Terminal
Ceramic body with plated endcaps
Alternating Blade Terminal
Ceramic body with plated endcaps
規格
Attribute | Value |
---|---|
Current Rating | 15A |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 60.4mm |
Body Length | 13.8mm |
Body Height | 35.5mm |