- RS庫存編號:
- 331-1959
- 製造零件編號:
- OSL400
- 製造商:
- Electrolube
此產品已停售
- RS庫存編號:
- 331-1959
- 製造零件編號:
- OSL400
- 製造商:
- Electrolube
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Electrolube OSL Silicone Oil
The Electrolube 400ml OSL silicone oil is a high quality, multi-purpose mechanical lubricant. This silicon oil provides long term lubrication. It is also used as a release agent in moulding and casting operations.
Warning
Flammable solvent.
Warning
Flammable solvent.
Features and Benefits
For light-duty lubrication of mechanical equipment
Excellent water repellence
Excellent electrical insulating compound and sealant
Quick, clean, and efficient application
Ideal for all general and light duty mechanical lubrication purposes
Excellent electrical insulating compound and sealant, not suitable for use on electrical contacts
Excellent lubricant with good adhesion can also be used as a release agent in casting applications
Excellent water repellence
Excellent electrical insulating compound and sealant
Quick, clean, and efficient application
Ideal for all general and light duty mechanical lubrication purposes
Excellent electrical insulating compound and sealant, not suitable for use on electrical contacts
Excellent lubricant with good adhesion can also be used as a release agent in casting applications
Applications
Printers
Keyboards
Platens
Bearings
Keyboards
Platens
Bearings
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Trade Name | OSL |
Package Size | 400 ml |
Package Type | Aerosol |
Application | Multi-purpose, Rust Protection |