4D Systems 1.7in Passive matrix OLED Display 128 x 128pixels Matrix SSD1351 Interface

  • RS庫存編號 171-1836
  • 製造零件編號 4DOLED-602817
  • 製造商 4D Systems
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Passive Matrix OLED Displays, 4D Systems

4D Systems' range of passive matrix OLED displays come in two sizes: 1.5 inch and 1.7 inch.

Features & Benefits of the 1.5 inch OLED — 9028577
•SSD1351 OLED Driver & Controller
•128 x 128 pixel
•Up to 262k colours
•30-pin flexible printed circuit (FPC) connector
•Suitable for a 2.4 V to 3.6 V power supply
•Dimensions: 36 mm x 36 mm x 1.6 mm

Features & Benefits of the 1.7 inch OLED — 9028571
•SEPS525 OLED Driver & Controller
•128 x 128 pixel
•Up to 262k colours
•30-pin flexible printed circuit (FPC) connector
•Suitable for a 2.4 V to 3.6 V power supply
•Dimensions: 39.9 mm x 34 mm x 1.8 mm

4D Systems Passive Matrix OLED Displays

規格
Attribute Value
Diagonal Display Size 1.7in
Matrix Type Passive
Resolution 128 x 128pixels
Number of Colours 262,144
Driver Mounting Matrix
Interface Ports SSD1351
Dimensions 39.9 x 34 x 1.8mm
Depth 1.8mm
Height 34mm
Width 39.9mm
此產品已停售