Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 1 Output Relay, 200
- RS庫存編號:
- 198-615
- 製造零件編號:
- LR04841-101
- 製造商:
- Pyro Controle
- RS庫存編號:
- 198-615
- 製造零件編號:
- LR04841-101
- 製造商:
- Pyro Controle
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
STATOP On/Off Controllers
Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.
Pyro Controle On/Off Temperature Controllers
規格
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 200 → 260 V ac |
Size | 48 x 48 (1/16 DIN)mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP50 |
Mounting Type | Panel Mount |
Series | STATOP |
Input Type | K Type Thermocouple |
Panel Depth | 86mm |