- RS庫存編號:
- 496-903
- 製造零件編號:
- ICL7621DCPAZ
- 製造商:
- Renesas Electronics
710 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$29.388
單位 | Per unit | Per Pack* |
5 - 5 | HK$29.388 | HK$146.94 |
10 - 15 | HK$28.65 | HK$143.25 |
20 - 35 | HK$27.936 | HK$139.68 |
40 + | HK$27.236 | HK$136.18 |
* 參考價格 |
- RS庫存編號:
- 496-903
- 製造零件編號:
- ICL7621DCPAZ
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
ICL7621, Dual, Low Power CMOS Operational Amplifier, Intersil
Operating Voltage range ±1 V to ±8 V
High Input Impedance 10¹² Ω
Input Current 1 pA (Typical)
High Input Impedance 10¹² Ω
Input Current 1 pA (Typical)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 480kHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.16V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 102 dB |
Rail to Rail | No |
Length | 10.16mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Height | 4.95mm |
Typical Input Voltage Noise Density | 100nV/√Hz |
Width | 7.11mm |