- RS庫存編號:
- 535-187
- 製造零件編號:
- NJM2732D
- 製造商:
- Nisshinbo Micro Devices
此產品已停售
- RS庫存編號:
- 535-187
- 製造零件編號:
- NJM2732D
- 製造商:
- Nisshinbo Micro Devices
法例與合規
不適用
產品詳細資訊
Low Noise and Low Operating Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 85 dB |
Height | 3.4mm |
Typical Input Voltage Noise Density | 10nV/√Hz |
Dimensions | 8.8 x 6.4 x 3.4mm |
Length | 8.8mm |
Width | 6.4mm |