OPA277PA Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 18V PDIP
- RS庫存編號:
- 100-3804
- 製造零件編號:
- OPA277PA
- 製造商:
- Texas Instruments
可享批量折扣
查看批量定價選項小計(1 管,共 50 件)*
HK$2,646.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 150 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 50 | HK$52.934 | HK$2,646.70 |
| 100 - 150 | HK$51.784 | HK$2,589.20 |
| 200 + | HK$50.232 | HK$2,511.60 |
* 參考價格
- RS庫存編號:
- 100-3804
- 製造零件編號:
- OPA277PA
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | ±50 μV | |
| Slew Rate | 0.8V/μs | |
| Input Bias Current | ±4 nA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | OPA277 | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Input Offset Current | ±4 nA | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage ±50 μV | ||
Slew Rate 0.8V/μs | ||
Input Bias Current ±4 nA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series OPA277 | ||
Height 4.57mm | ||
Length 9.81mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Automotive Standard No | ||
Input Offset Current ±4 nA | ||
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, Active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
相关链接
- OPA277PA Texas Instruments 1 MHz, 8-Pin 18V PDIP
- Texas Instruments 1 MHz, 8-Pin 18V PDIP
- Texas Instruments 3 MHz, 14-Pin 18V PDIP
- Texas Instruments 8 MHz, 8-Pin 18V PDIP
- Texas Instruments 16 MHz, 8-Pin 18V PDIP
- Texas Instruments 1 MHz, 14-Pin 18V PDIP
- Texas Instruments 8 MHz, 14-Pin 18V PDIP
- Texas Instruments 3 MHz, 8-Pin 18V PDIP