NE5532AD8G ON Semiconductor, Low Noise, Op Amp, 10MHz, 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

NE5532, SE5532, Internally Compensated, Low Noise Dual Operational Amplifiers, ON Semiconductor

The ON Semiconductor NE5532/SE5532 are dual high-performance low noise Op Amps.

These Operational Amplifiers are suitable for high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifier applications. They are internally compensated for gains equal to one. If low noise is of prime importance in your design, “A” suffix versions are recommended as they have guaranteed noise voltage specifications.

Small-Signal Bandwidth: 10 MHz
Output Drive Capability: 600 Ω, 10 Vrms
Input Noise Voltage: 5.0 nV/square root Hz (Typical)
DC Voltage Gain: 50000
AC Voltage Gain: 2200 at 10 kHz
Power Bandwidth: 140 kHz
Slew Rate: 9.0 V/μs
Large Supply Voltage Range: ±3.0 to ±20 V
Compensated for Unity Gain

Operational Amplifiers, ON Semiconductor

規格
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 10MHz
Typical Dual Supply Voltage ±20V
Typical Slew Rate 9V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical Voltage Gain 100 dB
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 5nV/√Hz
Rail to Rail No
Width 4mm
Length 5mm
當前暫無庫存,可於2020/6/1發貨,3 工作日送達。
單價 毎管:98 個
HK$ 10.18
(不含稅)
單位
Per unit
Per Tube*
98 - 98
HK$10.18
HK$997.64
196 - 294
HK$9.671
HK$947.758
392 - 882
HK$9.188
HK$900.424
980 - 1862
HK$8.728
HK$855.344
1960 +
HK$8.292
HK$812.616
* 參考價格