TLE2062IP Texas Instruments, Operational Amplifier, 1.8 MHz, 8-Pin 18V PDIP
- RS庫存編號:
- 162-4368
- 製造零件編號:
- TLE2062IP
- 製造商:
- Texas Instruments
可享批量折扣
查看批量定價選項小計(1 管,共 50 件)*
HK$1,567.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 50 | HK$31.356 | HK$1,567.80 |
| 100 - 150 | HK$30.672 | HK$1,533.60 |
| 200 + | HK$29.754 | HK$1,487.70 |
* 參考價格
- RS庫存編號:
- 162-4368
- 製造零件編號:
- TLE2062IP
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.8MHz | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 3.5V | |
| Slew Rate | 3.4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 4 nA | |
| Vos - Input Offset Voltage | 6.3 mV | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Series | TLE2062 | |
| Standards/Approvals | RoHS | |
| Height | 4.57mm | |
| Output Current | 80mA | |
| Automotive Standard | No | |
| Input Offset Current | 2 nA | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.8MHz | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 3.5V | ||
Slew Rate 3.4V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 4 nA | ||
Vos - Input Offset Voltage 6.3 mV | ||
Maximum Operating Temperature 85°C | ||
Length 9.81mm | ||
Width 6.35mm | ||
Series TLE2062 | ||
Standards/Approvals RoHS | ||
Height 4.57mm | ||
Output Current 80mA | ||
Automotive Standard No | ||
Input Offset Current 2 nA | ||
JFET Input Op Amp, Excalibur TLE Series
The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.
The TLE2060 series are low-power JFET-input OP amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.
The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.
相关链接
- TLE2062IP Texas Instruments 1.8 MHz, 8-Pin 18V PDIP
- Texas Instruments 1.8 MHz, 14-Pin 18V PDIP
- Texas Instruments 1.8 MHz, 8-Pin 18V PDIP
- TLE2062CP Texas Instruments 1.8 MHz, 8-Pin 18V PDIP
- TLE2064CN Texas Instruments 1.8 MHz, 14-Pin 18V PDIP
- Texas Instruments 1.8 MHz, 8-Pin 8V PDIP
- TLC2201CP Texas Instruments 1.8 MHz, 8-Pin 8V PDIP
- Texas Instruments 1 MHz, 8-Pin 18V PDIP