- RS庫存編號:
- 178-2350
- 製造零件編號:
- NJU7016M
- 製造商:
- Nisshinbo Micro Devices
此產品已停售
- RS庫存編號:
- 178-2350
- 製造零件編號:
- NJU7016M
- 製造商:
- Nisshinbo Micro Devices
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Low Operating Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 70 dB |
Dimensions | 5 x 5 x 1.6mm |
Width | 5mm |
Height | 1.6mm |
Length | 5mm |